Reference Only
1002436-01
Antenna Development Tools Eval Board for 10024 36 LTE/LPWA.
Datasheet
1002436-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 698 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.5 GHz to 2.7 GHz | |
| Tool Is For Evaluation Of | 1002436 | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/Cellular (NBIoT, LTE, LTE-M) | |
| Packaging | Bulk | |
| Dimensions | 120 mm x 50 mm | |
| For Use With | 1002436 | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,35 € | 66,75 € |
Need more?