Reference Only
1003678
EV Charging Cables EV-GBG3C-1AC32A- 7,5M6,0ESBK01.
Datasheet
1003678 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Charging Mode | Mode 3, Case B | |
| Charging Standard | GB/T | |
| Cable Length | 7.5 m | |
| Current Rating | 32 A | |
| Voltage Rating | 400 VAC | |
| Power Rating | 8 kW | |
| Number of Positions | 5 Position | |
| Number of Phases | 1 Phase | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP55 | |
| Connector End A | GB/T | |
| Connector End B | No Connector | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,26 € | 219,26 € | |
| 204,79 € | 2.047,90 € |
Need more?