Reference Only
10038075-A1PLF
Phone Connectors .
Datasheet
10038075-A1PLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 5 Position | |
| Mounting Style | SMD/SMT | |
| Switch Configuration | Not Switched | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Voltage Rating | 500 VDC | |
| Orientation | Right Angle | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Titanium Alloy | |
| Contact Rating | 1 A | |
| Housing Material | Polyamide (PA) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,521 € | 2.344,50 € |
Need more?