Reference Only
10038075-D0P
Phone Connectors .
Datasheet
10038075-D0P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Switch Configuration | Not Switched | |
| Termination Style | SMD/SMT | |
| Contact Plating | Silver | |
| Orientation | Right Angle | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Titanium Alloy | |
| Contact Rating | 1 A | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.500 / Multiples: 4.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,305 € | 1.372,50 € | |
| 0,30 € | 2.700,00 € |
Need more?