Reference Only
1004128
Terminal Block Tools & Accessories WS 3- 8.
Datasheet
1004128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Warning Label | |
| Color | Yellow | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WS | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | WS_3-_8 WS38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,56 € | 95,60 € |
Need more?