
10044471-121110ELF
Obsolete
I/O Connectors
Datasheet
10044471-121110ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 12.5 mm | |
| Voltage Rating | 750 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Series | CROSSBOW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Data Rate | 2.5 Gb/s | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | DensiShield | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?