
1005-RED-IP
Adhesive Tapes 5YDS X 1.5" DUCT TAPE RED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct | |
| Color | Red | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Rubber | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 70071478666 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 174,24 € | |
| 2,23 € | 227,46 € | |
| 2,04 € | 514,08 € | |
| 1,93 € | 972,72 € | |
| 1,76 € | 1.763,52 € |
Need more?