Reference Only
100526-ES-12-AF
Contact Probes SNGLE END COAX PROBE .50 CTR 12 SMA FE.
Datasheet
100526-ES-12-AF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Convex | |
| Length | 33.02 mm | |
| Current Rating | 3 A | |
| Spring Force | 2 oz | |
| Series | 100526 | |
| Features | 90 Deg | |
| Min Centers | 5.08 mm | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100526-051-12-AF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,31 € | 1.666,20 € | |
| 80,53 € | 4.026,50 € | |
| 76,10 € | 7.610,00 € |
Need more?