Reference Only
100526-ES-12-AM
Contact Probes Single Ended Coaxial Probe 12" SMA.
Datasheet
100526-ES-12-AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Convex | |
| Length | 33.02 mm | |
| Current Rating | 3 A | |
| Spring Force | 2 oz | |
| Travel | 1.91 mm | |
| Series | 100526 | |
| Features | 90 Deg | |
| Product Type | Contact Probes | |
| Resistance | 50 Ohms | |
| Spring Material | Beryllium Copper | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100526-051-12-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?