Reference Only
10055262-100BBSLF
Obsolete
Memory Card Connectors EXPRESS CARD HOST 26POS
Datasheet
10055262-100BBSLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | ExpressCard | |
| Number of Contacts | 26 | |
| Current Rating | 750 mA | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Height | 5.5 mm | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 5 k | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 3.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?