Reference Only
10055293-10010TLF
PCI Express / PCI Connectors PCI Express GEN 1 Card Edge Conn Vertical Press-Fit 98 Positions 100mm Pitch
Datasheet
10055293-10010TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 98 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Board Thickness | 4.19 mm | |
| Current Rating | 1.1 A | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?