Reference Only
100559-ES-N
Contact Probes SNGLE END .30 CTR W/O FLANGE, FLAT.
Datasheet
100559-ES-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Conical | |
| Length | 28.4 mm | |
| Current Rating | 3 A | |
| Spring Force | 2 oz | |
| Travel | 1.91 mm | |
| Series | 10559 | |
| Min Centers | 7.62 mm | |
| Product Type | Contact Probes | |
| Resistance | 50 Ohms | |
| Spring Material | Beryllium Copper | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100559-031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?