
10077259-001CLF
I/O Connectors SAS 30 Connector Receptacle Vertical Surface Mount 29 Positions
Datasheet
10077259-001CLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 29 Position | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Features | SMT Metal Clip | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?