Reference Only
100785-003-922
Contact Probes 1.27mm Pitch Concave CON Gold Plating
Datasheet
100785-003-922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Concave | |
| Length | 10.72 mm | |
| Current Rating | 3 A | |
| Spring Force | 1.5 oz | |
| Travel | 1.52 mm | |
| Series | 100785 | |
| Contact Material | Beryllium Copper | |
| Product Type | Contact Probes | |
| Resistance | 50 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | DE-.127MM-A/B-1.5-.422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?