Reference Only
10079248-11006LF
End of Life
DIMM Connectors DDR3 240P SMT ASSY
Datasheet
10079248-11006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIMM Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 750 mA | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | PCB Mount | |
| Number of Positions | 240 Position | |
| Packaging | Tray | |
| Pitch | 1 mm | |
| Product Type | DIMM Connectors | |
| Product | DIMM | |
| Series | DDR | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | SMD/SMT | |
| Type | DDR3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?