Reference Only
10083512-Z0500YYLF
Obsolete
USB Cables / IEEE 1394 Cables
Datasheet
10083512-Z0500YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB and Power | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | 2 x 3 Latch-N-Lok | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| Voltage Rating | 12 V | |
| Current Rating | 1.5 A, 5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?