Reference Only
10090933-S2448LF
Obsolete
D-Sub Contacts CRIMP LOOSE CONTACT SOCKET
Datasheet
10090933-S2448LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Current Rating | 2.5 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?