Reference Only
1009831
Obsolete
Safety Relays Safety Relay
Datasheet
1009831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 V | |
| Contact Rating | 75 mA | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 V | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?