
100L10C
Industrial & Electrical Fuses C.S.A. FM2 FUSE TO C22.2.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 100L | |
| Product | Specialty Fuses | |
| Fuse Size / Group | HRC | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | BS88 British Standard Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,50 € | 535,00 € | |
| 44,59 € | 2.229,50 € | |
| 41,61 € | 4.161,00 € | |
| 38,64 € | 9.660,00 € |
Need more?