
100MT160PAPBF
Bridge Rectifiers 1600 Volt 100 Amp
Datasheet
100MT160PAPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Screw Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | MTP | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.51 V | |
| Max Surge Current | 470 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 63.5 mm | |
| Width | 32.5 mm | |
| Height | 16 mm | |
| Packaging | Bulk | |
| Ir - Reverse Current | 5 mA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | VS-100MT160PAPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?