
100RN015S4F6BL
D-Sub Cables
Datasheet
100RN015S4F6BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Micro-D Shielded Cable Assembly | |
| Connector End A | Micro-D | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 36 in | |
| Shielding | Shielded | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 150 VAC, 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?