Reference Only

1010286

Circuit Breakers TMC 83B 63A.

Manufacturer:

Mfr Part:
1010286

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC 8
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating63 A
Voltage Rating AC240 VAC
Number of Poles3 Pole
ActuatorLever
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 70 C
IlluminatedNon-Illuminated
Height116 mm
Length65.7 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Width52.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
72,07 €72,07 €
Need more?
Contact Us