Reference Only
1010314
EV Charging Cables EV-T2M4CC-DC125A- 6,5M50ESBK00.
Datasheet
1010314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Charging Mode | Mode 4 | |
| Charging Standard | CCS Type 2 | |
| Cable Length | 6.5 m | |
| Current Rating | 125 A | |
| Power Rating | 125 kW | |
| Number of Positions | 5 Position | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Outside Diameter | 28.1 mm | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 130 C | |
| IP Rating | IP24 | |
| Connector End A | CCS Type 2 | |
| Connector End B | No Connector | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.505,51 € | 1.505,51 € |
Need more?