Reference Only

10112041-3030LF

Obsolete
Computer Cables MINI-SASHD TO MSASHD EXT CBLE ASSY,3M

Manufacturer:

Mfr Part:
10112041-3030LF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End AMini-SAS
Connector End A Pin Count4 Position
Connector End BMini-SAS
Connector End B Pin Count4 Position
GenderMale
Wire Gauge - AWG28 AWG
Cable Length3 m
Jacket ColorBlack
PackagingBulk
Voltage Rating30 V
Current Rating500 mA
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?