Reference Only

10123196-200S020

Obsolete
Fiber Optic Cable Assemblies MINI SAS HD AOC

Manufacturer:

Mfr Part:
10123196-200S020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End AMini-SAS
Connector End BMini-SAS
Cable TypeJumper
Fiber DiameterOM2 50/125 Micron
Cable Length20 m
Number of Fibers8 Fiber
PackagingBulk
Jacket ColorOrange
Jacket MaterialOptical Fiber Nonconductive Plenum (OFNP)
Cable Diameter3 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?