
10124021-001LF
Standard Card Edge Connectors HPCE VERT STB REC.
Datasheet
10124021-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Mounting Peg | |
| Mounting Angle | Vertical | |
| Contact Plating | GXT | |
| Series | Power Edge | |
| Contact Arrangement | Power | |
| Contact Material | Copper Alloy | |
| Current Rating | 9 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms, 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Solder | |
| Tradename | HPCE | |
| Voltage Rating | 17 V, 548 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.800 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,21 € | 7.578,00 € |
Need more?