Reference Only
10124393-001LF
Standard Card Edge Connectors HPCE, BTB VERT RCPT 40P24S.
Datasheet
10124393-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 24 Position | |
| Pitch | 10.16 mm, 1.27 mm | |
| Mounting Angle | Vertical | |
| Contact Plating | GXT | |
| Termination Style | Solder | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms, 5 GOhms | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | HPCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 972 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,15 € | 9.865,80 € |
Need more?