Reference Only
10126428-002C-TRLF
Power to the Board SAS 30 Connector Header Vertical Surface Mount 29 Positions 12Gb/s.
Datasheet
10126428-002C-TRLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Number of Positions | 29 Position | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 85 C | |
| Series | PwrBlade | |
| Packaging | Reel | |
| Tradename | PwrBlade | |
| Contact Material | Copper Alloy | |
| Contact Resistance | 15 mOhms | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | 0 C | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,23 € | 1.692,00 € | |
| 4,11 € | 3.288,00 € | |
| 4,03 € | 9.672,00 € |
Need more?