Reference Only
10134048-911LF
Power to the Board 4.2mm Recept Signal Terminal, 24-26 AWG
Datasheet
10134048-911LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 48 A | |
| Termination Style | Crimp | |
| Pitch | 4.2 mm | |
| Series | Minitek Pwr Hybrid 4.2 | |
| Packaging | Reel | |
| Tradename | Minitek Pwr | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?