Reference Only
1013630000
Pluggable Terminal Blocks BLF 5.08HC/20/180 SN BK BX.
Datasheet
1013630000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Current Rating | 18.5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 26 AWG to 12 AWG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,73 € | 283,14 € | |
| 15,25 € | 823,50 € | |
| 14,79 € | 1.597,32 € | |
| 14,23 € | 3.585,96 € | |
| 14,14 € | 7.126,56 € |
Need more?