
10136974-002LF
Power to the Board HPCE, R/A RECT 2HP6LP2H
Datasheet
10136974-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Voltage Rating | 17 V, 548 V | |
| Number of Positions | 20 Position | |
| Mounting Style | Locating Peg | |
| Termination Style | Solder | |
| Pitch | 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Packaging | Tray | |
| Tradename | PwrBlade | |
| Contact Resistance | 600 uOhms, 20 mOhms | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms, 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?