Reference Only
10137755-080216ALF
Standard Card Edge Connectors EHPCE STMT 8UP2MP16S.
Datasheet
10137755-080216ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 18 position | |
| Pitch | 5.08 mm | |
| Mounting Style | Straddle Mount | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 10137755-080216ALF | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | eHPCE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 135)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,56 € | 3.391,20 € |
Need more?