
10137784-04111TLF
Power to the Board MinitekPwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions.
Datasheet
10137784-04111TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 4.2 mm | |
| Series | MinitekPwr 4.2 | |
| Tradename | Minitek | |
| Product | Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,565 € | 610,20 € | |
| 0,529 € | 1.322,50 € | |
| 0,504 € | 2.520,00 € |
Need more?