
1013970000
Pluggable Terminal Blocks SLD 5.08V/22/90B 3.2 SN HGN BX.
Datasheet
1013970000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,25 € | 102,50 € | |
| 9,87 € | 197,40 € | |
| 9,66 € | 483,00 € | |
| 9,50 € | 950,00 € | |
| 9,34 € | 1.868,00 € | |
| 9,26 € | 4.630,00 € | |
| 9,19 € | 9.190,00 € |
Need more?