Reference Only

10140-3000VE

Obsolete
D-Sub Micro-D Connectors 40P PLUG SHIELDED SOLDER CUP

Manufacturer:

Mfr Part:
10140-3000VE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions40 Position
Number of Rows2 Row
Termination StyleIDC
Mounting StyleWire
Contact PlatingTin
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # AliasesJE150196937

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?