Reference Only
1014217
Labels & Industrial Warning Signs US-PML-P100 (D50).
Datasheet
1014217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Round | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Red | |
| Width | 50 mm | |
| Length | 50 mm | |
| Product Type | Labels | |
| Series | US-PML-P100 | |
| Subcategory | Supplies | |
| Part # Aliases | US-PML-P100_(D50) USPMLP100D50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,61 € | 116,10 € |
Need more?