Reference Only
10143759-101NLF
I/O Connectors Power Input Out Conn 26mm Screw Version
Datasheet
10143759-101NLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 26 mm | |
| Contact Plating | Gold | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 16 A to 20 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 5 GOhms | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | OCTIS | |
| Type | Cable Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?