Reference Only

10161735-V30201DLF

FFC & FPC Connectors FlexLock 2.54mm, Vertical Through Hole, Receptacle, USCAR-T2V2 Flex-to-Board Connector, 30 Position, Top Latch, Tin (preplated), D code.

Manufacturer:

Mfr Part:
10161735-V30201DLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductReceptacles
Number of Positions30 Position
Pitch2.54 mm
Termination StyleSolder Pin
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingTin
Current Rating2 A
Series10161735
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBordeaux
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Mounting StylePCB - Through Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameFlexLock
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?