Reference Only
10176857-002LF
New Product
Heavy Duty Power Connectors Energy Pole 200 A socket connector Orange.
Datasheet
10176857-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Socket Connectors | |
| Boardlocks | Screw Locking | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Termination Style | Solder Lug | |
| Voltage Rating | 1.5 kVDC | |
| Cable Entry Angle | Straight | |
| Thread Size | M5 x 0.8 | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Tradename | EnergyPole | |
| Contact Gender | Socket (Female) | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,61 € | 913,20 € | |
| 6,94 € | 2.498,40 € | |
| 6,49 € | 3.894,00 € | |
| 5,95 € | 6.426,00 € |
Need more?