Reference Only
10177513-001LF
Jumper Wires MinitekPwr 3.0, OCP PIC PWR PRECRIMPED Wire Assembly with OCP PIC PWR 0.76in Gold Plated SIGNAL Terminal.
Datasheet
10177513-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Jumper Wires | |
| Product | Terminals | |
| Product Type | Jumper Wires | |
| Series | MinitekPwr Hybrid 3.0 Header | |
| Subcategory | Prototyping | |
| Tradename | Minitek | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,666 € | 166,50 € | |
| 0,599 € | 299,50 € | |
| 0,546 € | 546,00 € | |
| 0,511 € | 1.277,50 € | |
| 0,486 € | 2.430,00 € |
Need more?