Reference Only
10185385-0404A0RLF
New Product
Board to Board & Mezzanine Connectors ComboStak 0.4mm Vertical Header, 2P+4S+2P.
Datasheet
10185385-0404A0RLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | ComboStak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,124 € | 620,00 € | |
| 0,119 € | 1.190,00 € |
Need more?