Reference Only
10202278-00
Pressure Sensors - Industrial .
Datasheet
10202278-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Port Size | 7/16 in - 20 UNF | |
| Mounting Style | Through Hole | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | M5200 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,48 € | 5.699,20 € |
Need more?