Reference Only
10220-2200PE
D-Sub Micro-D Connectors 20P BOARDMNT REPT VERT SMT SHLDED.
Datasheet
10220-2200PE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 102 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745250803 JE150343703 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 771,00 € | |
| 7,13 € | 1.426,00 € | |
| 6,88 € | 3.440,00 € | |
| 6,55 € | 6.550,00 € |
Need more?