Reference Only
10220-55G3VC
D-Sub Micro-D Connectors 20P R/A RECEPTACLE THRUHL BRDMNT SHIELD.
Datasheet
10220-55G3VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | JE150192365 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,92 € | 7,84 € | |
| 3,58 € | 35,80 € | |
| 3,38 € | 84,50 € | |
| 3,31 € | 165,50 € | |
| 3,15 € | 315,00 € | |
| 2,92 € | 730,00 € | |
| 2,48 € | 1.240,00 € | |
| 2,28 € | 2.280,00 € |
Need more?