Reference Only
10220-6212VC
D-Sub Micro-D Connectors 20P VERT SHLD RECEP.
Datasheet
10220-6212VC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | JE150182325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,36 € | 43,60 € | |
| 4,12 € | 103,00 € | |
| 4,03 € | 201,50 € | |
| 3,84 € | 384,00 € | |
| 3,56 € | 890,00 € | |
| 3,02 € | 1.510,00 € | |
| 2,78 € | 2.780,00 € |
Need more?