Reference Only
1022000N630-001
RF Connectors / Coaxial Connectors BNC R/ANGLE B'HEAD JACK RECEPT
Datasheet
1022000N630-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Cup | |
| Orientation | Right Angle | |
| Mounting Style | Bulkhead - Front Mount | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Frequency | 4 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Teflon | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV | |
| Part # Aliases | 1098/U NI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?