Reference Only
10236-5DG3PL
D-Sub Micro-D Connectors 36/MDR/RC/RECP RA/M2.6/12 GOLD.
Datasheet
10236-5DG3PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 36 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745294490 JE150384301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 335,00 € | |
| 3,21 € | 642,00 € | |
| 3,11 € | 1.555,00 € | |
| 2,82 € | 2.820,00 € | |
| 2,71 € | 5.420,00 € |
Need more?