
10250-62M2-PL
D-Sub Micro-D Connectors 36/MDR/FSKT/BDMT/ST /GRND LK/12 GOLD.
Datasheet
10250-62M2-PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745238705 JE150329991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,85 € | 885,00 € | |
| 8,59 € | 1.718,00 € | |
| 8,03 € | 4.015,00 € | |
| 7,37 € | 7.370,00 € |
Need more?