
102W2CSXX99A10X
D-Sub Mixed Contact Connectors .
Datasheet
102W2CSXX99A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 2W2C | |
| Number of Positions | 2 Position | |
| Mounting Style | Mounting Holes | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,38 € | 269,00 € | |
| 5,14 € | 514,00 € | |
| 4,71 € | 1.177,50 € | |
| 4,30 € | 2.150,00 € | |
| 4,12 € | 4.120,00 € | |
| 4,03 € | 10.075,00 € |
Need more?