Reference Only
103-051-002
Spiral Wraps, Sleeves, Tubing & Conduit Lightweight, Flexible Microfilament Braid
Datasheet
103-051-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Microfilament Braids | |
| Length | 1 ft | |
| Family | ArmorLite | |
| Outer Jacket/Sleeve Material | Shield (Nickel Copper Alloy) | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?